- RS Stock No.:
- 213-4853
- Mfr. Part No.:
- 901430004
- Brand:
- Molex
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 6000)
$0.331
(exc. GST)
$0.364
(inc. GST)
Units | Per unit | Per Bag* |
6000 - 6000 | $0.331 | $1,986.00 |
12000 - 18000 | $0.323 | $1,938.00 |
24000 + | $0.318 | $1,908.00 |
*price indicative |
- RS Stock No.:
- 213-4853
- Mfr. Part No.:
- 901430004
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SG
Product Details
The Molex Crimp Connector Housing
comes with a Straight body orientation and 4 number of contacts.
comes with a Straight body orientation and 4 number of contacts.
2 number of rows
2.54mm pitch
2.54mm pitch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Series | 90143 |
Body Orientation | Straight |