Molex, 2695 Female Crimp Connector Housing, 2.54mm Pitch, 13 Way, 1 Row
- RS Stock No.:
- 213-4546
- Mfr. Part No.:
- 22013137
- Brand:
- Molex
8000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.811
(exc. GST)
$0.892
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 950 | $0.811 | $40.55 |
1000 - 1950 | $0.791 | $39.55 |
2000 + | $0.779 | $38.95 |
*price indicative
- RS Stock No.:
- 213-4546
- Mfr. Part No.:
- 22013137
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex Crimp Connector Housing
1 number of rows
2.54mm pitch
2.54mm pitch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Series | 2695 |
Body Orientation | Straight |
Related links
- Molex, 2695 Female Crimp Connector Housing, 2.54mm Pitch, 13 Way, 1 Row
- Molex, 2695 Female Crimp Connector Housing, 2.54mm Pitch, 7 Way, 1 Row
- Molex, 2695 Female Crimp Connector Housing, 2.54mm Pitch, 11 Way, 1 Row
- Molex, 2695 Female Crimp Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
- Molex, 2695 Female Crimp Connector Housing, 2.54mm Pitch, 14 Way, 1 Row
- Molex, 2695 Female Crimp Connector Housing, 2.54mm Pitch, 16 Way, 1 Row
- Molex, 2695 Female Crimp Connector Housing, 2.54mm Pitch, 15 Way, 1 Row
- Molex, 2695 Female Crimp Connector Housing, 2.54mm Pitch, 12 Way, 1 Row