Wurth Elektronik, WR-MPC3 Male Housing Plug, 3mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 211-3283
- Mfr. Part No.:
- 66200611822
- Brand:
- Wurth Elektronik
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 500)
$2.541
(exc. GST)
$2.795
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $2.541 | $1,270.50 |
1000 - 4500 | $2.478 | $1,239.00 |
5000 + | $2.23 | $1,115.00 |
*price indicative
- RS Stock No.:
- 211-3283
- Mfr. Part No.:
- 66200611822
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik single row male plug housing has PA66 insulation. It comes with a black colour.
It works on the operating temperature from -25°C up to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 3mm |
Gender | Male |
Series | WR-MPC3 |
Body Orientation | Straight |
Related links
- Wurth Elektronik, WR-MPC3 Male Housing Plug, 3mm Pitch, 6 Way, 1 Row
- Wurth Elektronik, WR-MPC3 Male Housing Plug, 3mm Pitch, 10 Way, 1 Row
- Wurth Elektronik, WR-MPC3 Male Housing Plug, 3mm Pitch, 5 Way, 1 Row
- Wurth Elektronik, WR-MPC3 Male Housing Plug, 3mm Pitch, 3 Way, 1 Row
- Wurth Elektronik, WR-MPC3 Male Housing Plug, 3mm Pitch, 11 Way, 1 Row
- Wurth Elektronik, WR-MPC3 Male Housing Plug, 3mm Pitch, 8 Way, 1 Row
- Wurth Elektronik, WR-MPC3 Male Housing Plug, 3mm Pitch, 2 Way, 1 Row
- Wurth Elektronik, WR-MPC3 Male Housing Plug, 3mm Pitch, 7 Way, 1 Row