- RS Stock No.:
- 211-3017
- Mfr. Part No.:
- 620010113322
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (In a Bag of 1000)
$0.401
(exc. GST)
$0.441
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.401 | $401.00 |
2000 - 9000 | $0.391 | $391.00 |
10000 + | $0.352 | $352.00 |
*price indicative
- RS Stock No.:
- 211-3017
- Mfr. Part No.:
- 620010113322
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik dual row female terminal housing has NYLON66 insulation. It comes with a white colour.
It has UL94 V-0 insulator flammability rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Series | WR-WTB |
Body Orientation | Straight |
Related links
- Wurth Elektronik, WR-WTB Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
- Wurth Elektronik, WR-WTB Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
- Wurth Elektronik, WR-WTB Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
- Wurth Elektronik, WR-WTB Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
- Wurth Elektronik, WR-WTB Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
- Wurth Elektronik, WR-WTB Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- Wurth Elektronik, WR-WTB Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Wurth Elektronik, WR-WTB Female Connector Housing, 2mm Pitch, 8 Way, 1 Row