- RS Stock No.:
- 209-8305
- Mfr. Part No.:
- 205979-2041
- Brand:
- Molex
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Tape of 20)
$0.578
(exc. GST)
$0.636
(inc. GST)
Units | Per unit | Per Tape* |
20 - 240 | $0.578 | $11.56 |
260 - 480 | $0.563 | $11.26 |
500 + | $0.555 | $11.10 |
*price indicative |
- RS Stock No.:
- 209-8305
- Mfr. Part No.:
- 205979-2041
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Molex receptacle housing or wire to board connector with integrated independent secondary locking confirm proper terminal insertion and prevents accidental back outs to execute a secure electrical contact and improved pairing retention in high vibration applications.
6AWG wire size or circuits
Single rows
Single rows
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Series | Micro One |
Body Orientation | Straight |