Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 14 Way, 2 Row Side Entry
- RS Stock No.:
- 207-6834
- Mfr. Part No.:
- 469921410
- Brand:
- Molex
5430 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2000)
$1.154
(exc. GST)
$1.269
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2000 - 2000 | $1.154 | $2,308.00 |
4000 - 6000 | $1.125 | $2,250.00 |
8000 + | $1.108 | $2,216.00 |
*price indicative
- RS Stock No.:
- 207-6834
- Mfr. Part No.:
- 469921410
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Molex crimp housing made up of the nylon material and black in colour. It has operating temperature range from-40° to +105°C.
Halogen free
Bag type packaging
RoHS Complaint
Bag type packaging
RoHS Complaint
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Female |
Series | Mini-Fit |
Body Orientation | Side Entry |
Related links
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 14...
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 14 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 2...
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 4...
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 3...
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 3 Way, 2 Row