- RS Stock No.:
- 205-6824
- Mfr. Part No.:
- 2316108-8
- Brand:
- TE Connectivity
4500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 250)
$0.783
(exc. GST)
$0.861
(inc. GST)
Units | Per unit | Per Box* |
250 - 250 | $0.783 | $195.75 |
500 - 750 | $0.763 | $190.75 |
1000 + | $0.751 | $187.75 |
*price indicative |
- RS Stock No.:
- 205-6824
- Mfr. Part No.:
- 2316108-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity's PCB connector housing provide a quality receptacle for connector when they are mounted to a printed circuit board. Its common application for connector housing are within household appliances, industrial sector and storage and networking system. It is fully intermateable product on a 2 mm of pitch which is centreline for wire to board and has 8 position.
Operating temperature range -40 to125 °C
Number of row 2
Number of row 2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Series | AMPMODU |
Body Orientation | Straight |