Molex Crimp Connector Housing
- RS Stock No.:
- 201-7494
- Mfr. Part No.:
- 2053410204
- Brand:
- Molex
Bulk discount available
Price 1 Bag of 1000**
$418.95
(exc. GST)
$460.85
(inc. GST)
On back order for despatch 05/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 1 | $418.95 | $0.419 |
2 - 3 | $408.48 | $0.408 |
4 + | $402.20 | $0.402 |
**price indicative
- RS Stock No.:
- 201-7494
- Mfr. Part No.:
- 2053410204
- Brand:
- Molex
Related links
- Molex Crimp Connector Housing
- Molex Receptacle Crimp Connector Housing 9 Way, 1 Row
- Molex 2.5mm Pitch 1 Row Right Angle
- Molex 4.2mm Pitch 2 Row
- Molex 2 Row
- Molex Plug Crimp Connector Housing 4 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 4 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 8 Way, 2 Row