- RS Stock No.:
- 201-0215
- Mfr. Part No.:
- 1727081004
- Brand:
- Molex
On back order for despatch 16/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 20)
$0.756
(exc. GST)
$0.832
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 1360 | $0.756 | $15.12 |
1380 - 2740 | $0.737 | $14.74 |
2760 + | $0.725 | $14.50 |
*price indicative
- RS Stock No.:
- 201-0215
- Mfr. Part No.:
- 1727081004
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Molex mini-fit sigma has a receptacle housing and has a pitch of 4.20mm. It has a dual row, it is glow-wire capable and has 4 circuits.
Material resin nylon
Crimp housings
No panel mount
Crimp housings
No panel mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Male |
Series | 172708 |
Body Orientation | Straight |
Related links
- Molex, 172708 Male PCB Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
- Molex, 172708 Male PCB Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- Molex, 172708 Male PCB Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
- Molex, 172708 Male PCB Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
- Molex, 172708 Male PCB Connector Housing, 4.2mm Pitch, 14 Way, 2 Row
- Molex, 172708 Male PCB Connector Housing, 4.2mm Pitch, 12 Way, 2 Row
- Molex, 172708 Male PCB Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
- Molex, 172708 Male Crimp Connector Housing, 4.2mm Pitch, 18 Way, 2 Row