- RS Stock No.:
- 200-0272
- Mfr. Part No.:
- ISDF-06-D-M
- Brand:
- Samtec
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Tube of 43)
$5.975
(exc. GST)
$6.573
(inc. GST)
Units | Per unit | Per Tube* |
43 - 43 | $5.975 | $256.925 |
86 - 129 | $5.826 | $250.518 |
172 + | $5.736 | $246.648 |
*price indicative |
- RS Stock No.:
- 200-0272
- Mfr. Part No.:
- ISDF-06-D-M
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec PCB Connector of ISDF series top entry body type and pitch of 1. 27mm.
Polarized double row system to 100 pins
Metal latch and screw down options
Metal latch and screw down options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 1.27mm |
Gender | Female |
Series | ISDF |
Body Orientation | Top Entry |