TE Connectivity, Economy Power Male PCB Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 189-5984
- Mfr. Part No.:
- 1-1123722-2
- Brand:
- TE Connectivity
790 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 4000)
$0.101
(exc. GST)
$0.111
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
4000 - 4000 | $0.101 | $404.00 |
8000 - 12000 | $0.098 | $392.00 |
16000 + | $0.097 | $388.00 |
*price indicative
- RS Stock No.:
- 189-5984
- Mfr. Part No.:
- 1-1123722-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Male |
Mounting Type | Board Mount |
Series | Economy Power |
Length | 7.86mm |
Width | 13.3mm |
Housing Material | Nylon 66 |
Related links
- TE Connectivity, Economy Power Male Connector Housing, 3.96mm...
- TE Connectivity, Economy Power Male PCB Connector Housing, 3.96mm...
- TE Connectivity, Economy Power Male Connector Housing, 3.96mm...
- TE Connectivity, Economy Power Male Connector Housing, 3.96mm...
- TE Connectivity, Economy Power Male Connector Housing, 3.96mm...
- TE Connectivity, Economy Power Male Connector Housing, 3.96mm...
- TE Connectivity, Economy Power Male Connector Housing, 3.96mm...
- TE Connectivity, Economy Power Female Connector Housing, 3.96mm...