Molex, Standard .093" Female Crimp Connector Housing, 2.36mm Pitch, 15 Way, 3 Row
- RS Stock No.:
- 189-1492
- Mfr. Part No.:
- 19-09-1152
- Brand:
- Molex
640 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$1.872
(exc. GST)
$2.059
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $1.872 | $936.00 |
1000 - 1500 | $1.825 | $912.50 |
2000 + | $1.797 | $898.50 |
*price indicative
- RS Stock No.:
- 189-1492
- Mfr. Part No.:
- 19-09-1152
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
2.36mm Diameter, .093" Pin and Socket Receptacle Housing with Positive Latch, 15 Circuits, 3 Rows, Free-Hanging
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 3 |
Pitch | 2.36mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Standard .093" |
For Use With | 1973, 2151, 2273, 2870, 2871, 4272, 6271, 1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals, Link:4550 |
Length | 35.3mm |
Width | 27.9mm |
Housing Material | Nylon |
Related links
- Molex, Standard .093" Female Crimp Connector Housing, 2.36mm...
- Molex, STANDARD .093" Female Connector Housing, 6.3mm Pitch, 15 Way, 3 Row
- Molex, Standard .093" Male Crimp Connector Housing, 2.36mm Pitch,...
- Molex, STANDARD .093" Male Connector Housing, 6.3mm Pitch, 15 Way, 3 Row
- Molex, Standard .093" Male Crimp Connector Housing, 2.36mm Pitch,...
- Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 15 Way, 3 Row
- Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 15 Way, 3 Row
- Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 2 Way, 1 Row