Hirose, DF51 Male Connector Housing, 2mm Pitch, 22 Way, 2 Row
- RS Stock No.:
- 185-2270
- Mfr. Part No.:
- DF51-22DEP-2C
- Brand:
- Hirose
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 100)
$1.397
(exc. GST)
$1.537
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
100 - 400 | $1.397 | $139.70 |
500 + | $1.257 | $125.70 |
*price indicative
- RS Stock No.:
- 185-2270
- Mfr. Part No.:
- DF51-22DEP-2C
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Positive lock provides clear tactile click and secures reliable connection
The locking mechanism delivers a clear tactile click, which prevents incomplete mating
Wide variation - Each of Straight / Right angle / In-line configuration equipped with single row and dual row for flexible design
Gold and Tin plating options support various application needs
Secure Side-locking design - Short depth straight type and low profile right angle type are well suited for compact / thin equipment
Prevents incorrect mating - Visually and mechanically polarized features prevent reverse mating and incorrect mating between different number of positions
Use common terminals and crimping tools with DF11 Series - Wide applicable cable range : 22 to 30 AWG
Suitable for potting - Capable of being potted, up to 3mm
Applications - Office automation, Industrial machinery, Industrial robots, Amusement equipment, Medical equipment
The locking mechanism delivers a clear tactile click, which prevents incomplete mating
Wide variation - Each of Straight / Right angle / In-line configuration equipped with single row and dual row for flexible design
Gold and Tin plating options support various application needs
Secure Side-locking design - Short depth straight type and low profile right angle type are well suited for compact / thin equipment
Prevents incorrect mating - Visually and mechanically polarized features prevent reverse mating and incorrect mating between different number of positions
Use common terminals and crimping tools with DF11 Series - Wide applicable cable range : 22 to 30 AWG
Suitable for potting - Capable of being potted, up to 3mm
Applications - Office automation, Industrial machinery, Industrial robots, Amusement equipment, Medical equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 22 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | DF51 |
For Use With | DF51 Series Connectors |
Length | 34.4mm |
Width | 15.15mm |
Housing Material | PBT |
Related links
- Hirose, DF51 Male Connector Housing, 2mm Pitch, 22 Way, 2 Row
- Hirose, DF51 Female Crimp Connector Housing, 2mm Pitch, 22 Way, 2 Row
- Hirose, DF51 Male Connector Housing, 2mm Pitch, 28 Way, 2 Row
- Hirose, DF51 Male Connector Housing, 2mm Pitch, 20 Way, 2 Row
- Hirose, DF51 Male Connector Housing, 2mm Pitch, 4 Way, 2 Row
- Hirose, DF51 Male Connector Housing, 2mm Pitch, 12 Way, 2 Row
- Hirose, DF51 Male Connector Housing, 2mm Pitch, 24 Way, 2 Row
- Hirose, DF51 Male Connector Housing, 2mm Pitch, 10 Way, 2 Row