- RS Stock No.:
- 185-0000
- Mfr. Part No.:
- HIF2E-26D-2.54RB(20)
- Brand:
- Hirose
On back order for despatch 09/08/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 80)
$3.744
(exc. GST)
$4.118
(inc. GST)
Units | Per unit | Per Tray* |
80 - 80 | $3.744 | $299.52 |
160 - 240 | $3.651 | $292.08 |
320 + | $3.595 | $287.60 |
*price indicative |
- RS Stock No.:
- 185-0000
- Mfr. Part No.:
- HIF2E-26D-2.54RB(20)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
2.54mm Connector Directly Mounted on Board
Directly Mounted on Board
Variation in Number of Contacts - 10, 14, 16, 20, 26, 30, 34, 40, 50, and 60
Applicable Cable - UL2651 AWG#28 flat cable
Variation in Number of Contacts - 10, 14, 16, 20, 26, 30, 34, 40, 50, and 60
Applicable Cable - UL2651 AWG#28 flat cable
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Male |
Mounting Type | Through Hole |
Series | HIF2E |
Body Orientation | Straight |
Length | 37.49mm |
Width | 8mm |
Housing Material | PBT |