Hirose, DF1B Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 184-9975
- Mfr. Part No.:
- DF1BA-4EP-2.5RC
- Brand:
- Hirose
100 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.27
(exc. GST)
$0.30
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $0.27 | $27.00 |
200 - 300 | $0.263 | $26.30 |
400 + | $0.259 | $25.90 |
*price indicative
- RS Stock No.:
- 184-9975
- Mfr. Part No.:
- DF1BA-4EP-2.5RC
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
2.5 mm pitch Connector for Discrete Wire Connection
New insulation Displacement and Crimping Ideas
Potting Header Available
Broad Variations
Potting Header Available
Broad Variations
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Male |
Series | DF1B |
Length | 7.5mm |
Width | 18.5mm |
Housing Material | Polyamide |
Related links
- Hirose, DF1B Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
- Hirose, DF1B Male Connector Housing, 2.5mm Pitch, 4 Way, 2 Row
- Hirose, DF1B Male Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
- Hirose, DF1B Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
- Hirose, DF1B Male Connector Housing, 2.5mm Pitch, 7 Way, 1 Row
- Hirose, DF1B Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- Hirose, DF1B Male Connector Housing, 2.5mm Pitch, 16 Way, 2 Row
- Hirose, DF1B Male Connector Housing, 2.5mm Pitch, 6 Way, 2 Row