- RS Stock No.:
- 184-6171
- Mfr. Part No.:
- MDF6-4DS-3.5C
- Brand:
- Hirose
3000 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.286
(exc. GST)
$0.315
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $0.286 | $28.60 |
200 - 300 | $0.279 | $27.90 |
400 + | $0.275 | $27.50 |
*price indicative
- RS Stock No.:
- 184-6171
- Mfr. Part No.:
- MDF6-4DS-3.5C
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3.5mm Pitch Miniature Double Row Connector for Secondary Power
Pitch 3.5mm Miniature Type
Current Capacity Secures 7A
Box Type Header
Inner Type Full Lock Adopted
Current Capacity Secures 7A
Box Type Header
Inner Type Full Lock Adopted
Miniature type with 3.5mm pitch A miniature, space-saving connector with a 3.5mm to 5mm pitch set in a double row alignment configuration.
7A Current Capacity Despite its small size as a power connector, the current capacity is rated at 7A when using 16 AWG wire.
Box Type Header The box type header is highly resistant to twisting forces and is polarized to prevent mis-insertions.
Internal Latch Mechanism The internal latch mechanism is designed to offer better protection from accidental un-matings and provides for a reliable and stable connection.
Applications
Secondary power units for various equipment
7A Current Capacity Despite its small size as a power connector, the current capacity is rated at 7A when using 16 AWG wire.
Box Type Header The box type header is highly resistant to twisting forces and is polarized to prevent mis-insertions.
Internal Latch Mechanism The internal latch mechanism is designed to offer better protection from accidental un-matings and provides for a reliable and stable connection.
Applications
Secondary power units for various equipment
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 3.5mm |
Mounting Type | Cable Mount |
Series | MDF6 |
Termination Method | Crimp |
Related links
- Hirose, MDF6 Connector Housing, 3.5mm Pitch, 4 Way, 2 Row
- Hirose, MDF97 Connector Housing, 3.5mm Pitch, 5 Way, 1 Row
- Molex Female Crimp Connector Housing, 3.5mm Pitch, 4 Way, 2 Row
- Molex Female Crimp Connector Housing, 3.5mm Pitch, 8 Way, 2 Row
- TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm...
- Molex Female Crimp Connector Housing, 3.5mm Pitch, 10 Way, 2 Row
- Molex Female Crimp Connector Housing, 3.5mm Pitch, 6 Way, 2 Row
- TE Connectivity, MULTILOCK 070 Female Connector Housing, 3.5mm...