- RS Stock No.:
- 181-6954
- Mfr. Part No.:
- 172708-0118
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 181-6954
- Mfr. Part No.:
- 172708-0118
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row,18 Circuit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Rows | 2 |
Pitch | 4.2mm |
Mounting Type | Cable Mount |