Molex Connector Housing, 4.2mm Pitch, 2 Row
- RS Stock No.:
- 181-6902
- Mfr. Part No.:
- 172767-0118
- Brand:
- Molex
On back order for despatch 13/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2.97
(exc. GST)
$3.27
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $2.97 |
50 - 99 | $2.89 |
100 + | $2.85 |
- RS Stock No.:
- 181-6902
- Mfr. Part No.:
- 172767-0118
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row,18 Circuits, Panel Mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Rows | 2 |
Pitch | 4.2mm |
Mounting Type | Cable Mount |
Related links
- Molex, MiniFit Female Connector Housing, 4.2mm Pitch, 18 Way, 2 Row
- Molex Connector Housing, 4.2mm Pitch, 2 Row
- Molex Male Crimp Connector Housing, 4.2mm Pitch, 20 Way, 2 Row
- Molex, MiniFit Female Connector Housing, 4.2mm Pitch, 24 Way, 2 Row
- Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
- Molex, 46993 Plug Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
- Molex, 46993 Plug Connector Housing, 4.2mm Pitch, 12 Way, 2 Row
- Molex, Mini-Fit Jr Receptacle Connector Housing, 4.2mm Pitch, 8 Way, 2 Row