Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
PCB Connectors & Wire Housings
Wire Housings & Plugs
Molex Male Connector Housing, 2.54mm Pitch, 80 Way, 4 Row
RS Stock No.:
181-3033
Mfr. Part No.:
345660803
Brand:
Molex
View this category
Discontinued product
RS Stock No.:
181-3033
Mfr. Part No.:
345660803
Brand:
Molex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet 345660803
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option H, Wire Dress Option 0, 80 Circuits, Gray TPA
Attribute
Value
Number of Contacts
80
Number of Rows
4
Pitch
2.54mm
Gender
Male
Mounting Type
Cable Mount
For Use With
MX64 Female Terminals 33467 (AWG, Gold), MX64 Female Terminals 34736 (AWG, Silver), MX64 Female Terminals 34736 (ISO, Silver)
Length
91.2mm
Width
40.4mm
Housing Material
PBT