- RS Stock No.:
- 180-0398
- Mfr. Part No.:
- IPD1-04-S-K
- Brand:
- Samtec
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.174
(exc. GST)
$1.291
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $1.174 | $11.74 |
250 - 490 | $1.144 | $11.44 |
500 + | $1.128 | $11.28 |
*price indicative |
- RS Stock No.:
- 180-0398
- Mfr. Part No.:
- IPD1-04-S-K
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Polarized, single or double row system
Metal or plastic latches
Metal or plastic latches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | IPDI |
For Use With | CC79 Series Socket Crimp Contact |
Body Orientation | Straight |
Housing Material | PBT |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Samtec 4.19mm Pitch 1 Row
- Samtec 2.54mm Pitch 2 Row
- Samtec 2.54mm Pitch 1 Row Vertical