- RS Stock No.:
- 180-0138
- Mfr. Part No.:
- IPD1-12-D-K
- Brand:
- Samtec
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 1000)
$0.786
(exc. GST)
$0.865
(inc. GST)
Units | Per unit | Per Pack* |
1000 - 4000 | $0.786 | $786.00 |
5000 + | $0.707 | $707.00 |
*price indicative |
- RS Stock No.:
- 180-0138
- Mfr. Part No.:
- IPD1-12-D-K
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Polarized, single or double row system
Metal or plastic latches
Metal or plastic latches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | IPDI |
For Use With | CC79 Series Socket Crimp Contact |
Body Orientation | Straight |
Housing Material | Nylon |
Related links
- E-TEC 2.54mm Pitch 24 Way Tin
- Aries Electronics 2.54mm Pitch 24 Way Tin over Nickel, 2A
- Yamaichi 2.54mm Pitch 24 Way 1A
- Aries Electronics 2.54mm Pitch 24 Way Through Hole DIP Test IC Socket
- Aries Electronics 2.54mm Pitch 24 Way Through Hole DIP IC Socket
- Molex 2.54mm Pitch 2 Row
- TE Connectivity 2.54mm Pitch 2 Row
- HARWIN 2.54mm Pitch 2 Row