Samtec, IPDI Male Crimp Connector Housing, 2.54mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 180-0131
- Mfr. Part No.:
- IPD1-02-D
- Brand:
- Samtec
190 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 1000)
$0.955
(exc. GST)
$1.051
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
1000 - 4000 | $0.955 | $955.00 |
5000 + | $0.86 | $860.00 |
*price indicative
- RS Stock No.:
- 180-0131
- Mfr. Part No.:
- IPD1-02-D
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Polarized, single or double row system
Metal or plastic latches
Metal or plastic latches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | IPDI |
For Use With | CC79 Series Socket Crimp Contact |
Body Orientation | Straight |
Housing Material | Nylon |
Related links
- Samtec, IPDI Male Crimp Connector Housing, 2.54mm Pitch, 4 Way, 2 Row
- Samtec, IPDI Male Crimp Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
- Samtec, IPDI Male Crimp Connector Housing, 2.54mm Pitch, 30 Way, 2 Row
- Samtec, IPDI Male Crimp Connector Housing, 2.54mm Pitch, 14 Way, 2 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 4 Way, 2 Row
- Samtec, IPDI Male Crimp Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- Samtec, IPDI Male Crimp Connector Housing, 2.54mm Pitch, 20 Way, 2 Row
- Samtec, IPDI Male Crimp Connector Housing, 2.54mm Pitch, 16 Way, 2 Row