- RS Stock No.:
- 180-0127
- Mfr. Part No.:
- IPBD-04-D-K
- Brand:
- Samtec
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 1000)
$0.704
(exc. GST)
$0.774
(inc. GST)
Units | Per unit | Per Pack* |
1000 - 4000 | $0.704 | $704.00 |
5000 + | $0.634 | $634.00 |
*price indicative |
- RS Stock No.:
- 180-0127
- Mfr. Part No.:
- IPBD-04-D-K
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
.165" (4.19 mm) pitch
16 to 24 AWG PVC or Teflon® cable
Polarized, single or double row system
Plastic latches
16 to 24 AWG PVC or Teflon® cable
Polarized, single or double row system
Plastic latches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 4.19mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | IPBD |
For Use With | CC49 Series Socket Crimp Contact |
Body Orientation | Straight |
Width | 12.14mm |
Housing Material | Black Liquid Crystal Polymer |