- RS Stock No.:
- 179-1807
- Mfr. Part No.:
- 39-01-3025
- Brand:
- Molex
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 50)
$0.399
(exc. GST)
$0.439
(inc. GST)
Units | Per unit | Per Pack* |
50 - 2700 | $0.399 | $19.95 |
2750 - 5450 | $0.389 | $19.45 |
5500 + | $0.383 | $19.15 |
*price indicative |
- RS Stock No.:
- 179-1807
- Mfr. Part No.:
- 39-01-3025
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Male |
Mounting Type | Cable Mount |
For Use With | 45750 Mini-Fit Plus HCS Crimp Terminal, 5556 Mini-Fit Female Crimp Terminals |
Length | 5.4mm |
Width | 19.6mm |
Housing Material | Nylon |
Related links
- Molex Male Connector Housing 16 Way, 2 Row
- Molex Male Connector Housing 6 Way, 2 Row
- Molex Male Connector Housing 2 Way, 1 Row
- Molex Male Connector Housing 3 Way, 1 Row
- Molex Male Connector Housing 30 Way
- Molex Male Connector Housing 4 Way, 2 Row
- Molex Male Connector Housing 40 Way, 2 Row
- Molex Male Connector Housing 5 Way, 1 Row