- RS Stock No.:
- 179-1559
- Mfr. Part No.:
- 19418-0040
- Brand:
- Molex
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$21.78
(exc. GST)
$23.96
(inc. GST)
Units | Per unit |
1 - 29 | $21.78 |
30 - 59 | $21.27 |
60 + | $20.92 |
- RS Stock No.:
- 179-1559
- Mfr. Part No.:
- 19418-0040
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MX150L 16 Circuit Receptacle for 18-22 AWG Wire, without CPA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 5.84mm |
Gender | Male |
Mounting Type | Cable Mount |
For Use With | 19420 Female Crimp Terminal |
Length | 57.19mm |
Width | 37.13mm |