Molex Female Crimp Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 179-0778
- Mfr. Part No.:
- 36643-0003
- Brand:
- Molex
On back order for despatch 05/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$0.598
(exc. GST)
$0.658
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 350 | $0.598 | $29.90 |
400 - 700 | $0.587 | $29.35 |
750 + | $0.577 | $28.85 |
*price indicative
- RS Stock No.:
- 179-0778
- Mfr. Part No.:
- 36643-0003
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
2.13mm Diameter MLX Plug Housing, 3 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 6.35mm |
Gender | Female |
Mounting Type | PCB Mount |
For Use With | 42023 MLX Crimp Terminal, 42024 MLX Crimp Terminal |
Length | 20.32mm |
Width | 27.61mm |
Housing Material | Nylon |
Related links
- Molex Female Crimp Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
- Molex Female Crimp Connector Housing, 2.5mm Pitch, 3 Way, 1 Row...
- Molex, 42022 Female Crimp Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
- Molex Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- Molex Female Crimp Connector Housing, 1.5mm Pitch, 3 Way, 1 Row
- Molex Female Crimp Connector Housing, 3.5mm Pitch, 3 Way, 1 Row
- Molex Female Crimp Connector Housing, 3mm Pitch, 3 Way, 1 Row
- Molex Female Crimp Connector Housing, 4.8mm Pitch, 3 Way, 1 Row