Molex Female Crimp Connector Housing, 1.5mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 178-9700
- Mfr. Part No.:
- 503149-2000
- Brand:
- Molex
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$0.766
(exc. GST)
$0.843
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $0.766 | $153.20 |
400 - 600 | $0.747 | $149.40 |
800 + | $0.736 | $147.20 |
*price indicative
- RS Stock No.:
- 178-9700
- Mfr. Part No.:
- 503149-2000
- Brand:
- Molex
Related links
- Molex Female Crimp Connector Housing, 1.5mm Pitch, 20 Way, 2 Row
- Molex Female Crimp Connector Housing, 1.5mm Pitch, 10 Way, 2 Row
- Molex Female Crimp Connector Housing, 1.5mm Pitch, 12 Way, 2 Row
- Molex Male Crimp Connector Housing, 1.5mm Pitch, 32 Way, 2 Row
- Molex, Micro-Fit Female Crimp Connector Housing, 3mm Pitch, 20 Way, 2 Row
- Molex Female Crimp Connector Housing, 1.5mm Pitch, 3 Way, 1 Row
- Molex Female Connector Housing, 1.5mm Pitch, 20 Way, 2 Row
- Molex Plug Housing Plug, 1.5mm Pitch, 16 Way, 2 Row