- RS Stock No.:
- 177-4473
- Mfr. Part No.:
- VYHP-02V
- Brand:
- JST
On back order for despatch 30/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 400)
$0.177
(exc. GST)
$0.195
(inc. GST)
Units | Per unit | Per Bag* |
400 - 400 | $0.177 | $70.80 |
800 - 1200 | $0.172 | $68.80 |
1600 + | $0.17 | $68.00 |
*price indicative |
- RS Stock No.:
- 177-4473
- Mfr. Part No.:
- VYHP-02V
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
This connector is designed for wire-to-board 6.5mm pitch connector corresponding to large current. Secondary retainer, which prevents from insufficient insertion of contact and coming off contact, may use and large current circuit can be connected certainly and safely.
corresponding to large current
misinsertion prevention
housing lance for contact retention
secondary retainer
misinsertion prevention
housing lance for contact retention
secondary retainer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 6.5mm |
Gender | Male |
Mounting Type | PCB Mount |
Series | VYH |
For Use With | VYH Connectors |
Body Orientation | Straight |
Length | 12.3mm |
Width | 9.4mm |
Housing Material | Nylon |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Molex 6.5mm Pitch 2 Row
- JST 6.5mm Pitch 2 Row