- RS Stock No.:
- 176-9920
- Mfr. Part No.:
- 665005113322
- Brand:
- Wurth Elektronik
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 1000)
$0.421
(exc. GST)
$0.463
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.421 | $421.00 |
2000 - 3000 | $0.41 | $410.00 |
4000 + | $0.404 | $404.00 |
*price indicative
- RS Stock No.:
- 176-9920
- Mfr. Part No.:
- 665005113322
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-WTB is a 5 pin, 1.00mm white female terminal housing for use with wire to board connectors.
RoHS compliant
Halogen free
Operating temperature ranging between -25°C up to +85°C
Withstanding voltage : 500V AC
Halogen free
Operating temperature ranging between -25°C up to +85°C
Withstanding voltage : 500V AC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 1mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | WR-WTB |
For Use With | Wire to Board Connectors |
Body Orientation | Horizontal |
Length | 8mm |
Width | 5mm |
Housing Material | Nylon |
Related links
- Wurth Elektronik, WR-WTB Female Crimp Connector Housing, 1mm...
- Wurth Elektronik, WR-WTB Female Crimp Connector Housing, 1mm...
- Wurth Elektronik, WR-WTB Female Crimp Connector Housing, 1mm...
- Wurth Elektronik, WR-WTB Female Crimp Connector Housing, 1mm...
- Wurth Elektronik, WR-WTB Female Crimp Connector Housing, 1mm...
- Wurth Elektronik, WR-WTB Female Crimp Connector Housing, 1mm...
- Molex Receptacle Crimp Connector Housing, 1mm Pitch, 5 Way, 1 Row
- Wurth Elektronik, WR-WTB Female Connector Housing, 2.54mm Pitch, 5...