- RS Stock No.:
- 175-5700
- Mfr. Part No.:
- XHP-16
- Brand:
- JST
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$0.739
(exc. GST)
$0.813
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.739 | $7.39 |
50 - 90 | $0.717 | $7.17 |
100 - 240 | $0.695 | $6.95 |
250 - 490 | $0.68 | $6.80 |
500 + | $0.666 | $6.66 |
*price indicative |
- RS Stock No.:
- 175-5700
- Mfr. Part No.:
- XHP-16
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This connector was developed based on the high reliability and versatility of our NH series connectors. The connector is very small with mounting height of 9.8mm.
Original Folded Beam Contact
Box-Shaped Shrouded Header
Header with a Boss
Interchangeability
Conforming to The HA Terminal
Box-Shaped Shrouded Header
Header with a Boss
Interchangeability
Conforming to The HA Terminal
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Male |
Mounting Type | PCB Mount |
Series | XH |
For Use With | XH Connectors |
Body Orientation | Straight |
Length | 42.3mm |
Width | 5.7mm |
Housing Material | Polyamide |