- RS Stock No.:
- 175-4725
- Mfr. Part No.:
- PHR-13
- Brand:
- JST
1000 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 1000)
$0.204
(exc. GST)
$0.224
(inc. GST)
Units | Per unit | Per Pack* |
1000 - 1000 | $0.204 | $204.00 |
2000 - 3000 | $0.199 | $199.00 |
4000 + | $0.196 | $196.00 |
*price indicative |
- RS Stock No.:
- 175-4725
- Mfr. Part No.:
- PHR-13
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The JST PHR-13 is a PH series, 13 way, single row, 2. 00mm pitch, PH connector housing. It is designed to meet the demand for the high-density connection of internal wires to printed circuit boards. It is categorized in thin low profile type crimp style connector (Wire-to-Board type connector).
Highly reliable contact
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PH |
For Use With | PH Connectors |
Body Orientation | Straight |
Length | 27.8mm |
Width | 4.5mm |
Housing Material | Polyamide |