- RS Stock No.:
- 174-3141
- Mfr. Part No.:
- 2-1565085-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 174-3141
- Mfr. Part No.:
- 2-1565085-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AMP Soft Shell Pin and Socket Connectors provide a highly reliable and economic means of grouping multiple-lead connections in todays computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 3.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Grace Inertia |
For Use With | Plug Housing |
Body Orientation | Straight |
Length | 26.4mm |
Width | 9.05mm |
Housing Material | Nylon |