- RS Stock No.:
- 173-2846
- Mfr. Part No.:
- 338095-8
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Box of 450)
$0.999
(exc. GST)
$1.099
(inc. GST)
Units | Per unit | Per Box* |
450 - 450 | $0.999 | $449.55 |
900 - 1350 | $0.974 | $438.30 |
1800 + | $0.959 | $431.55 |
*price indicative |
- RS Stock No.:
- 173-2846
- Mfr. Part No.:
- 338095-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Micro MaTch Cosi Housing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 1.27mm |
Gender | Female |
Series | Micro-MaTch |
For Use With | Crimp On Snap In Connector |
Body Orientation | Straight |
Length | 13.5mm |
Width | 5.1mm |
Housing Material | PET |