- RS Stock No.:
- 173-0933
- Mfr. Part No.:
- M22-3011000
- Brand:
- HARWIN
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.679
(exc. GST)
$0.747
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.679 | $679.00 |
2000 - 9000 | $0.662 | $662.00 |
10000 + | $0.596 | $596.00 |
*price indicative |
- RS Stock No.:
- 173-0933
- Mfr. Part No.:
- M22-3011000
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Socket Housings
Single and double row crimp socket shells which mate with 2mm pitch headers.
M22-301 Series SIL housings mate with M22-201/203 Series headers typical stock nos. 681-3287 and 681-3316 respectively
M22-302 Series DIL housings mate with M22-202/204 Series headers typical stock nos. 681-3297 and 681-3326 respectively
Shells accept crimp terminals stock nos. 547-3245 (tin plate) or 547-3289 (gold plate)
M22-302 Series DIL housings mate with M22-202/204 Series headers typical stock nos. 681-3297 and 681-3326 respectively
Shells accept crimp terminals stock nos. 547-3245 (tin plate) or 547-3289 (gold plate)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | M22-30 |
For Use With | M22 Series Connector |
Body Orientation | Straight |
Length | 20mm |
Width | 2mm |
Housing Material | Nylon |
Related links
- Eaton Blue Pilot Light, 22.5mm Cutout RMQ Titan M22 Series
- Eaton Mounting Adapter for use with M22-SWD-K22 M22-WRD4 116016 M22-SWD-A4
- Eaton Push Button Cap for Use with M22(S)-D(R) / M22(S)-DL /...
- HARWIN 2mm Pitch 2 Row
- Eaton Button Plate for Use with M22-DG-X M22(S)-D-X M30C-FD-X Stop
- Eaton RMQ Titan M22 Series Turn to Release Emergency Stop Push Button IP69K
- Eaton RMQ Titan M22 Series Key Release Emergency Stop Push Button IP69K
- Swann-Morton 2mm Pitch 1 Row