- RS Stock No.:
- 173-0847
- Mfr. Part No.:
- M20-1060600
- Brand:
- HARWIN
On back order for despatch 05/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 1000)
$0.251
(exc. GST)
$0.276
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.251 | $251.00 |
2000 - 3000 | $0.245 | $245.00 |
4000 + | $0.241 | $241.00 |
*price indicative |
- RS Stock No.:
- 173-0847
- Mfr. Part No.:
- M20-1060600
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Connectors
Crimp housings for use with M20-118 Contacts typical stock number 681-2878
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Series | M20-10 |
For Use With | M20 Series Connector |
Body Orientation | Straight |
Length | 15.44mm |
Width | 2.54mm |
Housing Material | PPO |
Related links
- HARWIN 2.54mm Pitch 2 Row
- Parker Hydraulic Elbow Compression Tube Fitting M20 to M20, EW20SOMDCF
- Kopex-EX Stopping Plug Nylon Threaded
- Peppers Adapter M25 Brass, Brass
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Peppers Adapter M20 Brass, Brass
- Parker Hydraulic Straight Compression Tube Fitting M20 to M20, G20SCFX
- Flexicon Swivel 16mm Nominal Size Brass