JST, J300 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 172-5122
- Mfr. Part No.:
- 03JFAT-SBYGF-I
- Brand:
- JST
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Box of 280)
$2.935
(exc. GST)
$3.229
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
280 - 280 | $2.935 | $821.80 |
560 - 840 | $2.862 | $801.36 |
1120 + | $2.818 | $789.04 |
*price indicative
- RS Stock No.:
- 172-5122
- Mfr. Part No.:
- 03JFAT-SBYGF-I
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
J300/J-FAT-S-i Spring Terminal Connectors
These 5.08mm pitch disconnectable J-FAT-S-i connectors have an internal spring lock mechanism termination to join the connector to the wires. This removes the need to have a separate crimp terminal, simply strip the wire and insert it into the connector whilst deflecting the locking spring with the finger friendly hand tool; J-FAT-OT, sold separately.
Mates with J300 Series/J320 headers stock number 707-9016 typical
Normal (e.g. **JFAT-SA*GF-*) and Reverse (e.g. **JFAT-SB*GF-*) types allow two single row connectors to be used in double row M type headers stock number 707-9044 typical
Polarization is achieved by selecting corresponding Key Codes X or Y (e.g. **JFAT-S*YGF-*)
Wire sizes are 14-28 AWG
The J-FAT-Open Tool is used for the insertion or disconnection of a wire into the connector
Normal (e.g. **JFAT-SA*GF-*) and Reverse (e.g. **JFAT-SB*GF-*) types allow two single row connectors to be used in double row M type headers stock number 707-9044 typical
Polarization is achieved by selecting corresponding Key Codes X or Y (e.g. **JFAT-S*YGF-*)
Wire sizes are 14-28 AWG
The J-FAT-Open Tool is used for the insertion or disconnection of a wire into the connector
Standards
UL 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST Factory Automation
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | J300 |
Body Orientation | Straight |
Length | 29.16mm |
Housing Material | PBT |
Related links
- JST, J300 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- JST, J300 Female Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
- JST, J300 Female Connector Housing, 5.08mm Pitch, 6 Way, 1 Row
- JST, J300 Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- JST, F32 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- Souriau Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- Souriau, SMS Female PCB Connector Housing, 5.08mm Pitch, 3 Way, 1 Row