- RS Stock No.:
- 172-4908
- Mfr. Part No.:
- 04P-SJN
- Brand:
- JST
5000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.158
(exc. GST)
$0.174
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.158 | $158.00 |
2000 - 3000 | $0.154 | $154.00 |
4000 + | $0.152 | $152.00 |
*price indicative |
- RS Stock No.:
- 172-4908
- Mfr. Part No.:
- 04P-SJN
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
2.0mm Board-In - JST SJN Connector Housings
The SJN Series of Board-In Side Entry Connector Housings are UL 94V-0 rated and natural (White) coloured. For SJN Contacts and pre-wired cable assemblies see stock number 820-1208 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Board-In - JST Side Entry SJN Connector
The JST 2.0mm Board-In Side Entry SJN Series allows for permanent direct Wire-to Board connection with an above board height of only 2.8mm and a thickness of 4.9mm.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Male |
Mounting Type | PCB Mount |
Series | SJN |
For Use With | SJN Series Crimp Style Connector |
Body Orientation | Side Entry |
Length | 8.4mm |
Width | 2.8mm |
Housing Material | Polyamide |