JST, XHP Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 166-7313
- Mfr. Part No.:
- XHP-10
- Brand:
- JST
14000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.132
(exc. GST)
$0.145
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.132 | $132.00 |
2000 - 3000 | $0.129 | $129.00 |
4000 + | $0.127 | $127.00 |
*price indicative
- RS Stock No.:
- 166-7313
- Mfr. Part No.:
- XHP-10
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XH Series Contact Housings
The XH Series Housings body material is PA 6 with a rating of UL 94V-0, colour is natural (White).
For XH Series Contacts and Cable Assemblies see stock number 820-1529 typical.
For XH Series Contacts and Cable Assemblies see stock number 820-1529 typical.
Features and Benefits
• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | XHP |
For Use With | XH Series Dis-Connectable Crimp Style Connector |
Body Orientation | Straight |
Length | 27.3mm |
Width | 5.7mm |
Housing Material | Polyamide |
Related links
- JST, XHP Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
- JST, XHP Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
- JST, XHP Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
- JST, XHP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- JST, XHP Female Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
- JST, XHP Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- JST, XHP Female Connector Housing, 2.5mm Pitch, 11 Way, 1 Row
- JST, XHP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row