Hirose, EnerBee DF33C Female Connector Housing, 3.3mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 166-4957
- Mfr. Part No.:
- DF33C-8DS-3.3C
- Brand:
- Hirose
On back order for despatch 01/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 100)
$0.419
(exc. GST)
$0.461
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 400 | $0.419 | $41.90 |
500 + | $0.377 | $37.70 |
*price indicative
- RS Stock No.:
- 166-4957
- Mfr. Part No.:
- DF33C-8DS-3.3C
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose EnerBee DF33C Series 3.3 mm PCB Crimp Socket Housings
These DF33C Series 3.3 mm wire to board small power supply crimp socket connector housings are the smallest connector in the EnerBee range. The DF33C series has a maximum current capacity of 5A when used with 20 AWG wire. The housings of these DF33C sockets feature a robust positive locking mechanism which is designed to prevent accidental unmating caused by drops or external shocks. When mated, a clear, tactile click is produced which confirms the connector is fully engaged guaranteeing a complete electrical and mechanical connection. This positive locking mechanism also meets the various requirements of industrial power supply and power sources. The contacts of these DF33C crimp sockets are separated by walls inside the housing enabling them to be independent of one another and preventing short circuits. These DF33C 3.3 mm crimp socket housings utilise a two-point spring contact structure that provides a stable connection. The two contact points stop the contact from oscillating under high vibration which can lead to fretting or corrosion. The contacts for these DF33C crimp housings must be purchased separately. These DF33C crimp socket housings can be used with contact retainers which assure complete contact insertion.
Features and Benefits
Compact space saving design with high-power capability of 5A
Secure positive locking mechanism with tactile click
Individually boxed contacts to prevent short circuits
Stable connection prevents fretting corrosion
Contact retainers available
Glow Wire compliant
Secure positive locking mechanism with tactile click
Individually boxed contacts to prevent short circuits
Stable connection prevents fretting corrosion
Contact retainers available
Glow Wire compliant
Applications
These Enerbee DF33C connectors are widely used as a compact connector for internal power supplies. Applications include: LED lighting, office equipment, medical devices, robotics, home appliances, industrial controllers, smart meters, IT home appliances as well as many others
The EnerBee Brand
The EnerBee name represents the concept of high-end, superior performance in a compact size like the small yet busy bee! The EnerBee range of connectors provide technically advanced connectivity solutions for a wide range of applications and are able to work with high current and high tension devices. The compact size allows space saving to be maximised and offers an alternative to other bulky parts that are on the market. The EnerBee's built-in lock mechanism replaces terminal locks improving both assembly quality and work efficiency.
Standards
Glow Wire Compliance (Compliant with IEC 60695-2-11)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose EnerBee DF33C 3.3mm Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 3.3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | EnerBee DF33C |
For Use With | Internal Power Source |
Body Orientation | Straight |
Length | 14.4mm |
Width | 15.1mm |
Housing Material | PBT |
Related links
- Hirose, EnerBee DF33C Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
- Hirose, EnerBee DF33C Female Connector Housing, 3.3mm Pitch, 12 Way, 2 Row
- Hirose, EnerBee DF33C Female Connector Housing, 3.3mm Pitch, 4 Way, 2 Row
- Hirose, EnerBee DF33C Female Connector Housing, 3.3mm Pitch, 6 Way, 2 Row
- Hirose, EnerBee DF33C Female Connector Housing, 3.3mm Pitch, 6 Way, 1 Row
- Hirose, EnerBee DF33C Female Connector Housing, 3.3mm Pitch, 4 Way, 1 Row
- Hirose, EnerBee DF33C Female Connector Housing, 3.3mm Pitch, 3 Way, 1 Row
- Hirose, EnerBee DF33C Female Connector Housing, 3.3mm Pitch, 2 Way, 1 Row