TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 165-0558
- Mfr. Part No.:
- 3-179555-6
- Brand:
- TE Connectivity
On back order for despatch 20/08/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 80)
$4.637
(exc. GST)
$5.101
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
80 - 80 | $4.637 | $370.96 |
160 - 240 | $4.521 | $361.68 |
320 + | $4.451 | $356.08 |
*price indicative
- RS Stock No.:
- 165-0558
- Mfr. Part No.:
- 3-179555-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity DYNAMIC D-3200S and D-3200M 5.08 mm High-Voltage Tab and Receptacle Housings
Dynamic D-3200 series tab and receptacle connector housings with a compact, vibration resistant design, a high-voltage capacity. The D-3200S versions have a standard single row configuration and the D-3200M have a modular dual row configuration. These D-3200 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-3200 crimp housings feature keying which prevents mismating and ribs that prevent movement or twisting between the housings when mated. Locking levers on either side of the cable mount housings provide a secure mating connection with an audible click as positive mating assurance. A fitting confirmation line on the housing provides additional visual confirmation. Crimp receptacle and tab contacts for these Dynamic D-3200 connector housings must be purchased separately
Features and Benefits
• Compact, vibration resistant design
• Locking lances for secure contact retention
• Keying ribs to prevent mismating and movement
• Locking levers for secure mating connection
• Audible click for mating assurance
• Fitting confirmation line for visual mating assurance
• Locking lances for secure contact retention
• Keying ribs to prevent mismating and movement
• Locking levers for secure mating connection
• Audible click for mating assurance
• Fitting confirmation line for visual mating assurance
Product Application Information
These DYNAMIC D-3200 connectors are suitable for use in both signal and power circuits and power supply applications. When loaded with contacts these connectors are able to carry 15A maximum per contact per position
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tyco Dynamic 3000 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 5.08mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Dynamic 3000 |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 57.91mm |
Width | 20.32mm |
Housing Material | Nylon |
Related links
- TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm...
- TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm...
- TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm...
- TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm...
- TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm...
- TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm...
- TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm...
- TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm...