TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 164-9471
- Mfr. Part No.:
- 926209-5
- Brand:
- TE Connectivity
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 500)
$2.716
(exc. GST)
$2.988
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $2.716 | $1,358.00 |
1000 - 1500 | $2.648 | $1,324.00 |
2000 + | $2.607 | $1,303.50 |
*price indicative
- RS Stock No.:
- 164-9471
- Mfr. Part No.:
- 926209-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Locking Clip Receptacle Housings
This range of 2.54 mm pitch TE Connectivity AMPMODU™ Locking Clip Receptacle Housings have Self-retaining contacts to provide permanent connection integrity with quick connect and disconnect for fast, easy installation with no additional locking hardware required.
Mates with 0.64mm2 posts
Single- and double-row configurations
Choice of tin or gold plated contacts
Single- and double-row configurations
Choice of tin or gold plated contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU |
For Use With | Centerline Connector |
Body Orientation | Straight |
Length | 25.86mm |
Width | 6.8mm |
Housing Material | PBT |
Related links
- TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch,...
- TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 6...
- TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 8...
- TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing,...
- TE Connectivity, AMPMODU HE14 Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU Short Point Female Connector Housing,...
- TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm...