TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 164-9095
- Mfr. Part No.:
- 1-1703061-2
- Brand:
- TE Connectivity
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2000)
$0.443
(exc. GST)
$0.487
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2000 - 8000 | $0.443 | $886.00 |
10000 + | $0.399 | $798.00 |
*price indicative
- RS Stock No.:
- 164-9095
- Mfr. Part No.:
- 1-1703061-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
Universal MATE-N-LOK connector housings designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK connector housings have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK connector housings provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The housings are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire Universal MATE-N-LOK connector housings can be used in panel mount or wire to wire applications. Pin and socket contacts can be used in the same housing using standard 0.05 mm to 5 mm² MATE-N-LOK contacts. Rear cavity identification enables easy assembly
These Glow Wire Universal MATE-N-LOK connector housings mate with Glow Wire Universal MATE-N-LOK headers
Universal MATE-N-LOK connector housings designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK connector housings have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK connector housings provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The housings are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire Universal MATE-N-LOK connector housings can be used in panel mount or wire to wire applications. Pin and socket contacts can be used in the same housing using standard 0.05 mm to 5 mm² MATE-N-LOK contacts. Rear cavity identification enables easy assembly
These Glow Wire Universal MATE-N-LOK connector housings mate with Glow Wire Universal MATE-N-LOK headers
Features and Benefits
Glow Wire Compliant to IEC 60335-1
Meets UL 94 V-0 requirements
Robust and highly reliable
Excellent electrical performance
Positive locking latch for secure mating connection
Polarized housings to prevent mismating
Finger proof egg-crate design
Pins and sockets can be intermixed in same housing
Rear cavity identification
For use in wire to wire and panel mount applications
Meets UL 94 V-0 requirements
Robust and highly reliable
Excellent electrical performance
Positive locking latch for secure mating connection
Polarized housings to prevent mismating
Finger proof egg-crate design
Pins and sockets can be intermixed in same housing
Rear cavity identification
For use in wire to wire and panel mount applications
Applications
These Glow Wire Universal MATE-N-LOK connectors are suitable for both panel and cable mounting in applications that require compliance to IEC 60335-1 and UL 94 V-0. Typical applications for these Glow Wire Universal MATE-N-LOK connectors include: household appliances, desktop computers, HVAC equipment, lighting systems, security systems, industrial controls, storage and networking systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 6.35mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | Universal MATE-N-LOK |
For Use With | Standard MATE-N-LOK Contacts for 30 → 10 AWG (0.05 → 5.0 mm²) Wire Sizes |
Body Orientation | Straight |
Length | 13.97mm |
Width | 27.43mm |
Housing Material | Nylon |
Related links
- TE Connectivity, Universal MATE-N-LOK Male Connector Housing,...
- TE Connectivity, Universal MATE-N-LOK Male Connector Housing,...
- TE Connectivity, Universal MATE-N-LOK Male Connector Housing,...
- TE Connectivity, Universal MATE-N-LOK Male Connector Housing,...
- TE Connectivity, Universal MATE-N-LOK Female Connector Housing,...
- TE Connectivity, Universal MATE-N-LOK II Male Connector Housing,...
- TE Connectivity, Universal MATE-N-LOK Male Connector Housing,...
- TE Connectivity, Universal MATE-N-LOK Male Connector Housing,...