TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 164-5220
- Mfr. Part No.:
- 1969442-4
- Brand:
- TE Connectivity
6200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 14400)
$0.073
(exc. GST)
$0.08
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
14400 - 57600 | $0.073 | $1,051.20 |
72000 + | $0.065 | $936.00 |
*price indicative
- RS Stock No.:
- 164-5220
- Mfr. Part No.:
- 1969442-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Economy Power Connector 2.5 Single Row Wire-to-Board or Wire-to-Wire TPA Housings
A range of Economy Power (EP) 2.5 mm pitch Single Row Terminal Position Assurance (TPA) Housings from TE Connectivity. These EP Housings allow the use of optional Contact Retainers to give the TPA feature which prevents "backing out" under random vibration as well as helping to insure full insertion of the contacts. The small 2.5 mm pitch of the EP connector provides a solution to the problem of high density PCBs.
The EP 2.5 system provides a polarizing tabs, locking latch between housings or housing and header and asymmetric shaped contacts to prevent mis-loading. Body material for these EP 2.5 Single Row TPA housings is UL 94 V-0 rated.
For EP TPA Retainers see stock number 811-6813 typical.
For EP TPA Socket Contacts see stock number 811-6844 .
The EP 2.5 system provides a polarizing tabs, locking latch between housings or housing and header and asymmetric shaped contacts to prevent mis-loading. Body material for these EP 2.5 Single Row TPA housings is UL 94 V-0 rated.
For EP TPA Retainers see stock number 811-6813 typical.
For EP TPA Socket Contacts see stock number 811-6844 .
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Economy Power 2.5 Interconnection System
EP (Economy Power) 2.5 wire to board and wire to wire power connector system with a 2.5mm pitch. The compact design of these EP 2.5 connectors enable them to be used in high density PCB applications. The EP 2.5 connector system consists of receptacle housings and PCB headers with up to 20 positions making them suitable for combining power and signal
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Economy Power 2.5 |
For Use With | Power Connector |
Body Orientation | Straight |
Length | 12.3mm |
Width | 10.5mm |
Housing Material | Nylon |
Related links
- TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm...
- TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm...
- TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm...
- TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm...
- TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm...
- TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm...
- TE Connectivity Economy Power 2.5 Series Right Angle Through Hole...
- TE Connectivity Economy Power 2.5 Series Right Angle Through Hole...