TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 164-3986
- Mfr. Part No.:
- 175363-2
- Brand:
- TE Connectivity
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 450)
$1.873
(exc. GST)
$2.06
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
450 - 450 | $1.873 | $842.85 |
900 - 1350 | $1.826 | $821.70 |
1800 + | $1.798 | $809.10 |
*price indicative
- RS Stock No.:
- 164-3986
- Mfr. Part No.:
- 175363-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dynamic D-3500 Series Housings
The design of the D-3500 Series housing incorporates a lock for security of the connection.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tyco Dynamic 3000 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 5.08mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Dynamic 3000 |
For Use With | Sensor Connector |
Body Orientation | Straight |
Length | 9.66mm |
Width | 21mm |
Housing Material | PET |
Related links
- TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm...
- TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm...
- TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm...
- TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm...
- TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm...
- TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm...
- TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm...
- TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm...