TE Connectivity, AMP Universal Power Female Connector Housing, 3.96mm Pitch, 9 Way, 3 Row
- RS Stock No.:
- 164-2500
- Mfr. Part No.:
- 176287-1
- Brand:
- TE Connectivity
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.567
(exc. GST)
$0.624
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 2000 | $0.567 | $283.50 |
2500 + | $0.51 | $255.00 |
*price indicative
- RS Stock No.:
- 164-2500
- Mfr. Part No.:
- 176287-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- SG
Product Details
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
Use with Contacts stock number 683-1336 typical
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Universal Power Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 3 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMP Universal Power |
For Use With | Universal Power Connector |
Body Orientation | Straight |
Length | 13.02mm |
Width | 17.6mm |
Housing Material | Nylon |
Related links
- TE Connectivity, AMP Universal Power Female Connector Housing,...
- TE Connectivity, AMP Universal Power Female Connector Housing,...
- TE Connectivity, AMP Universal Power Female Connector Housing,...
- TE Connectivity, AMP Universal Power Male Connector Housing,...
- TE Connectivity, AMP Universal Power Male Connector Housing,...
- TE Connectivity, AMP Universal Power Female Connector Housing,...
- TE Connectivity, AMP Universal Power Female Connector Housing,...
- TE Connectivity, AMP Universal Power Female Connector Housing,...