TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 164-1540
- Mfr. Part No.:
- 174044-2
- Brand:
- TE Connectivity
1025 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.85
(exc. GST)
$0.93
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $0.85 | $85.00 |
200 - 300 | $0.828 | $82.80 |
400 + | $0.816 | $81.60 |
*price indicative
- RS Stock No.:
- 164-1540
- Mfr. Part No.:
- 174044-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors
TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, theyre also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.
Features and benefits:
• Compact design
• Very durable
• High density 2.5mm pitch
• Contacts protected from any rocking action
• Integral double locking system
• Very durable
• High density 2.5mm pitch
• Contacts protected from any rocking action
• Integral double locking system
Applications:
TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:
• Powertrain systems
• Safety and security systems
• Convince systems (AC, Radios, heated seats)
• Driver information
• Body & chassis systems
• Safety and security systems
• Convince systems (AC, Radios, heated seats)
• Driver information
• Body & chassis systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2.5mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | MULTILOCK 040 |
For Use With | MULTILOCK Wire-to-Board Connector |
Body Orientation | Straight |
Length | 14mm |
Width | 26.1mm |
Housing Material | PBT |
Related links
- TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm...
- TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm...
- TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm...
- TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm...
- TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm...
- TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm...
- TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm...
- TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm...