- RS Stock No.:
- 163-0380
- Mfr. Part No.:
- PALR-02VF
- Brand:
- JST
2400 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$0.136
(exc. GST)
$0.15
(inc. GST)
Units | Per unit | Per Bag* |
50 - 200 | $0.136 | $6.80 |
250 - 450 | $0.134 | $6.70 |
500 + | $0.131 | $6.55 |
*price indicative |
- RS Stock No.:
- 163-0380
- Mfr. Part No.:
- PALR-02VF
- Brand:
- JST
Technical data sheets
Legislation and Compliance
Product Details
Applicable to both crimp and insulation displacement style receptacles.
Secure locking device prevents accidental disconnection.
Secondary retainers provide added protection against incomplete insertion or disconnection.
Panel locking type is also available.
Secondary retainers provide added protection against incomplete insertion or disconnection.
Panel locking type is also available.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PA |
For Use With | PAL Connectors |
Body Orientation | Straight |
Length | 9.4mm |
Width | 6.3mm |
Housing Material | Nylon |