Molex Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 161-9297
- Mfr. Part No.:
- 51005-0500
- Brand:
- Molex
781 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.357
(exc. GST)
$0.393
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.357 | $357.00 |
2000 - 3000 | $0.348 | $348.00 |
4000 + | $0.343 | $343.00 |
*price indicative
- RS Stock No.:
- 161-9297
- Mfr. Part No.:
- 51005-0500
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Recepticale Housings, 51005 Series
Mates with 51006 Series plugs or 51005 Series receptacles, use with 50013 Series female terminals or 50012 Series male terminals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 51005 Series (0.079in./2.00mm)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
For Use With | Wire-to-Wire Receptacle |
Body Orientation | Straight |
Length | 12.6mm |
Width | 2.7mm |
Housing Material | Polyamide |
Related links
- Molex Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
- Molex Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- Molex Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
- Molex, MicroClasp Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex, Sherlock Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex, 51065 Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex, 51004 Female Connector Housing, 2mm Pitch, 5 Way, 1 Row