- RS Stock No.:
- 161-5091
- Mfr. Part No.:
- 2178474-2
- Brand:
- TE Connectivity
1700 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1700)
$0.527
(exc. GST)
$0.58
(inc. GST)
Units | Per unit | Per Bag* |
1700 - 1700 | $0.527 | $895.90 |
3400 - 5100 | $0.514 | $873.80 |
6800 + | $0.506 | $860.20 |
*price indicative |
- RS Stock No.:
- 161-5091
- Mfr. Part No.:
- 2178474-2
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
Universal MATE-N-LOK connector housings designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK connector housings have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK connector housings provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The housings are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire Universal MATE-N-LOK connector housings can be used in panel mount or wire to wire applications. Pin and socket contacts can be used in the same housing using standard 0.05 mm to 5 mm² MATE-N-LOK contacts. Rear cavity identification enables easy assembly
These Glow Wire Universal MATE-N-LOK connector housings mate with Glow Wire Universal MATE-N-LOK headers
Universal MATE-N-LOK connector housings designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK connector housings have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK connector housings provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The housings are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire Universal MATE-N-LOK connector housings can be used in panel mount or wire to wire applications. Pin and socket contacts can be used in the same housing using standard 0.05 mm to 5 mm² MATE-N-LOK contacts. Rear cavity identification enables easy assembly
These Glow Wire Universal MATE-N-LOK connector housings mate with Glow Wire Universal MATE-N-LOK headers
Features and Benefits
Glow Wire Compliant to IEC 60335-1
Meets UL 94 V-0 requirements
Robust and highly reliable
Excellent electrical performance
Positive locking latch for secure mating connection
Polarized housings to prevent mismating
Finger proof egg-crate design
Pins and sockets can be intermixed in same housing
Rear cavity identification
For use in wire to wire and panel mount applications
Meets UL 94 V-0 requirements
Robust and highly reliable
Excellent electrical performance
Positive locking latch for secure mating connection
Polarized housings to prevent mismating
Finger proof egg-crate design
Pins and sockets can be intermixed in same housing
Rear cavity identification
For use in wire to wire and panel mount applications
Applications
These Glow Wire Universal MATE-N-LOK connectors are suitable for both panel and cable mounting in applications that require compliance to IEC 60335-1 and UL 94 V-0. Typical applications for these Glow Wire Universal MATE-N-LOK connectors include: household appliances, desktop computers, HVAC equipment, lighting systems, security systems, industrial controls, storage and networking systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 6.35mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | Universal MATE-N-LOK |
For Use With | MATE-N-LOK II Housings |
Body Orientation | Straight |
Length | 20.32mm |
Width | 13.21mm |
Housing Material | Nylon |
Related links
- TE Connectivity Universal MATE-N-LOK
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole...
- TE Connectivity 3mm Pitch 1 Row
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole...
- TE Connectivity 4.2mm Pitch 3 Row
- TE Connectivity 6.35mm Pitch 3 Row
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through...
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole...