- RS Stock No.:
- 161-4181
- Mfr. Part No.:
- 1123339-1
- Brand:
- TE Connectivity
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$3.395
(exc. GST)
$3.735
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $3.395 | $339.50 |
200 - 300 | $3.31 | $331.00 |
400 + | $3.259 | $325.90 |
*price indicative |
- RS Stock No.:
- 161-4181
- Mfr. Part No.:
- 1123339-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
.025 Series Plug Housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Number of Rows | 4 |
Pitch | 2.2mm |
Gender | Male |
Series | MULTILOCK 025/040 III |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 24.4mm |
Width | 23mm |
Housing Material | PBT |